Filter Your Search
1 - 6 of 6 results
|
20KP100ACOX.120
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
20KP100A
Microsemi Corporation
|
Check for Price | No | Obsolete | 162 V | 10 µA | 7 W | 117 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -35 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NEW ENGLAND SEMICONDUCTOR | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||
|
20KP100A
Sussex Semiconductor Inc
|
Check for Price | Contact Manufacturer | SUSSEX SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
20KP100ACOX.250
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
20KP100ACOX.160
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
20KP100ACOX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 |