Filter Your Search
1 - 10 of 16 results
|
20IMX7-12-12-9
Bel Power Solutions
|
Check for Price | No | No | Transferred | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 250 mA | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 6 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CSA, EN, UL | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 | ||||
|
20IMX7-12-12-9L
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 9 V | 12.6 V | 2 | NO | YES | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-X16 | e0 | Not Qualified | 71 °C | -40 °C | 16 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | POWER-ONE INC | MODULE | , | 18 | compliant | EAR99 | |||||||||||
|
20IMX7-12-12-9XM
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 12 V | 12.6 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-L9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | L BEND | DUAL | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 | ||||||||||||
|
20IMX7-1212-9C
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-P | e0 | Not Qualified | 71 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
20IMX7-1212-9C-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-P | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | compliant | ||||||||||||||||
|
20IMX7-12-12-9Z
Bel Power Solutions
|
Check for Price | No | No | Transferred | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 250 mA | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 3 % | 1 | HYBRID | OTHER | 6 W | 500 ms | R-XDMA-T9 | e0 | Not Qualified | CSA, EN, UL | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 23 mm | 48 mm | POWER-ONE INC | , | compliant | EAR99 | ||||||
|
20IMX7-12-12-9Z-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 2 | NO | NO | ADDITIONAL 12 VOLT OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-T9 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
20IMX7-12-12-9X
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 12 V | 12.6 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 | ||||||||||||
|
20IMX7-12-12-9M
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 11.9 V | 12.1 V | 2 | NO | NO | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 6 W | R-XDMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
20IMX7-12-12-9D
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 8.4 V | 9 V | 12.6 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | OTHER | 6 W | R-XDMA-T9 | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | MODULE | , | 9 | compliant | EAR99 |