Filter Your Search
1 - 10 of 10 results
|
20IMX4-0505-8KG
Bel Power Solutions
|
$84.2647 | Yes | Yes | Transferred | 20 V | 5 V | 36 V | 8.4 V | 4.96 V | 5.04 V | 350 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-XDMA-T13 | CE, CSA, UL | 85 °C | -40 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 33 mm | 8.8 mm | POWER-ONE INC | ROHS COMPLIANT, PACKAGE-24/13 | compliant | |||||||||||
|
20IMX4-0505-8K
Melcher Inc
|
Check for Price | Obsolete | 20 V | 5 V | 36 V | 8.4 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | DIP-24 | unknown | ||||||||||||||||||||
|
20IMX4-0505-8KZG
Bel Fuse
|
Check for Price | Active | 20 V | 5 V | 36 V | 8.4 V | 4.96 V | 5.04 V | 1 | NO | NO | -5V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-XDMA-T24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 31 mm | BEL FUSE INC | PACKAGE-24 | compliant | EAR99 | ||||||||||||||||
|
20IMX4-0505-8KZG
Bel Power Solutions
|
Check for Price | Transferred | 20 V | 5 V | 36 V | 8.4 V | 4.96 V | 5.04 V | 1 | NO | NO | -5V ADDITIONAL OUTPUT IS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-XDMA-T24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 31 mm | POWER-ONE INC | , | unknown | EAR99 | MODULE | 24 | ||||||||||||||
|
20IMX4-0505-8KZ
Bel Fuse
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | BEL FUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
20IMX4-0505-8KZ
Bel Power Solutions
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | POWER-ONE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
20IMX4-0505-8K
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 5 V | 36 V | 8.4 V | 4.95 V | 5.05 V | 350 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | 500 ms | R-XDMA-P6 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | BEL FUSE INC | 8.5 MM, DIP-24 | not_compliant | EAR99 | |||||||||
|
20IMX4-0505-8KG
Bel Fuse
|
Check for Price | Yes | Active | 20 V | 5 V | 36 V | 8.4 V | 4.96 V | 5.04 V | 350 mA | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-XDMA-T13 | CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 33 mm | 8.8 mm | BEL FUSE INC | ROHS COMPLIANT, PACKAGE-24/13 | not_compliant | EAR99 | |||||||||
|
20IMX4-0505-8K
Bel Power Solutions
|
Check for Price | No | Transferred | 20 V | 5 V | 36 V | 8.4 V | 4.95 V | 5.05 V | 350 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | 500 ms | R-XDMA-P6 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | INTERNATIONAL POWER DEVICES INC | DIP-24 | unknown | ||||||||||
|
20IMX4-0505-8K-G
Bel Power Solutions
|
Check for Price | Yes | Active | 20 V | 5 V | 36 V | 8.4 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 3.5 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | unknown | DIP | 24 |