Filter Your Search
1 - 10 of 16 results
|
20IMX4-03-8G
Bel Power Solutions
|
$50.7790 | Yes | Yes | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||||||||||||||||
|
20IMX4-03-8-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | DIP | 24 | ||||||||||||||||
|
20IMX4-03-8K
Bel Power Solutions
|
Check for Price | No | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | INDUSTRIAL | 3 W | R-XDIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||||||||||||||
|
20IMX4-03-8
Bel Fuse
|
Check for Price | No | Not Recommended | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | 500 ms | R-XDMA-P7 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | BEL FUSE INC | 8.5 MM, DIP-24 | not_compliant | EAR99 | ||||||||||||
|
20IMX4-03-8
Bel Power Solutions
|
Check for Price | No | No | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | 500 ms | R-XDMA-P7 | e0 | Not Qualified | CE, TUV, UL | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20 mm | 33 mm | POWER-ONE INC | 8.5 MM, DIP-24 | compliant | Bel Power Solutions | |||||||||||
|
20IMX4-03-8ZG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 900 mA | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-T24 | Not Qualified | CE, CSA, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20 mm | 31 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-24 | compliant | |||||||||||
|
20IMX4-03-8L
Bel Power Solutions
|
Check for Price | No | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.27 V | 3.33 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-X11 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | MODULE | 24/13 | |||||||||||||||||||
|
20IMX4-03-8
Melcher Inc
|
Check for Price | Obsolete | 20 V | 3.3 V | 36 V | 8.4 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | DIP-24 | unknown | |||||||||||||||||||||||
|
20IMX4-03-8L
Bel Fuse
|
Check for Price | No | Active | 20 V | 3.3 V | 36 V | 8.4 V | 3.267 V | 3.333 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 4 W | R-PDSO-F11 | e0 | Not Qualified | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20 mm | 33 mm | 9.4 mm | BEL FUSE INC | SOF, | compliant | EAR99 | ||||||||||||||
|
20IMX4-03-8Z
Bel Power Solutions
|
Check for Price | No | Transferred | 20 V | 3.3 V | 36 V | 8.4 V | 3.267 V | 3.333 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XDMA-P7 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | MELCHER | , | unknown | EAR99 | DIP | 24 |