Parametric results for: 20IMX35D05D12-9IZ under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 20imx35d05d129iz
Select parts from the table below to compare.
Compare
Compare
20IMX35D05D12-9IZ
Bel Power Solutions
Check for Price No No Obsolete 20 V 5 V 36 V 9 V 4.25 V 5.25 V 4 NO YES ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID OTHER 35 W R-XDMA-T17 e0 Not Qualified 71 °C -40 °C 17 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL POWER-ONE INC , compliant EAR99
20IMX35-D05D12-9IZ
Bel Power Solutions
Check for Price No No Active 20 V 5 V 36 V 9 V 4 V 5.25 V 4 NO YES ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 35 W R-XDMA-P17 e0 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL POWER-ONE INC , compliant