Filter Your Search
1 - 3 of 3 results
|
20IMX35-D05D12-8IZ-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 20 V | 5 V | 36 V | 9 V | 4 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | |||
|
20IMX35D05D12-8IZ-G
Bel Power Solutions
|
Check for Price | Yes | Yes | Active | 20 V | 5 V | 36 V | 9 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | ||||
|
20IMX35D05D12-8IZG
Bel Power Solutions
|
Check for Price | Yes | Obsolete | 20 V | 5 V | 36 V | 9 V | 4 V | 5.25 V | 4 | NO | YES | ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-P17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |