Filter Your Search
1 - 3 of 3 results
|
20IMX35-1212-9I
Bel Power Solutions
|
Check for Price | No | No | Transferred | 20 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 35 W | R-PDMA-P17 | Not Qualified | 71 °C | -40 °C | 17 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | |||||||
|
20IMX35-12-12-9IZ
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 9 V | 9.6 V | 12.6 V | 2 | NO | YES | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-XDMA-T17 | e0 | Not Qualified | 71 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||
|
20IMX35-12-12-9I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 20 V | 12 V | 36 V | 9 V | 9.6 V | 12.6 V | 2 | NO | YES | ADDITIONAL 12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 35 W | R-XUFM-T17 | e0 | Not Qualified | 71 °C | -40 °C | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | UPPER | POWER-ONE INC | , | compliant | EAR99 |