Filter Your Search
1 - 10 of 15 results
|
VS-20ETF08STRR-M3
Vishay Intertechnologies
|
$2.0311 | Yes | Active | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
VS-20ETF08STRL-M3
Vishay Intertechnologies
|
$2.0311 | Yes | Active | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
VS-20ETF08S-M3
Vishay Intertechnologies
|
$2.1896 | Yes | Active | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
VS-20ETF08STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | ||||||||
|
VS-20ETF08SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Vishay | |||||||
|
20ETF08STRRPBF
International Rectifier
|
Check for Price | Transferred | 20 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | Not Qualified | R-PSSO-G2 | e3 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | R-PSSO-G2 | TO-263 | 3 | |||||||||||
|
VS-20ETF08STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 1.31 V | 400 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3/2 | ||||||||
|
20ETF08S
International Rectifier
|
Check for Price | No | Transferred | 20 A | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 355 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | D2PAK-3 | TO-263 | 3 | |||||||
|
20ETF08STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 20 A | 1.31 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 355 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | SMD-220, D2PAK-3 | TO-263 | 3 | ||||||||||
|
20ETF08S
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 20 A | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 355 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | SMD-220, D2PAK-3 | TO-263 | 3 |