Filter Your Search
1 - 2 of 2 results
|
20ETF02FPPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 20 A | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 260 A | 1 | Not Qualified | R-PSFM-T2 | e3 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
VS-20ETF02FPPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 20 A | 1.67 V | 160 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | R-PSFM-T2 | e3 | UL APPROVED | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |