Filter Your Search
1 - 10 of 33 results
|
SK1020D2
Diotec Semiconductor AG
|
$0.1088 | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
SK1820D2
Diotec Semiconductor AG
|
$0.1736 | Yes | Active | 18 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 320 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
20D27
Eaton Corporation
|
$8.9240 | No | Active | NO | DIN 49515; IEC60269 | INLINE/HOLDER | BULK | EATON CORP | compliant | EAR99 | Eaton | TIME DELAY | 50 mm | 21.5 mm | ELECTRIC FUSE | DII | 1620 J | 50 kA | 20 A | 500 V | END CAP | ||||||||||||||||||||||||||||||||||||||
|
20D27Q
Eaton Corporation
|
$9.3380 | Yes | Active | NO | DIN 49515; IEC60269 | INLINE/HOLDER | BULK | EATON CORP | compliant | EAR99 | FAST | 50 mm | 21.5 mm | ELECTRIC FUSE | DII | 1620 J | 50 kA | 20 A | 500 V | END CAP | |||||||||||||||||||||||||||||||||||||||
|
LSIC2SD120D20
Littelfuse Inc
|
$10.6147 | Yes | Obsolete | 54.5 A | 1.8 V | 100 µA | 250 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 140 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||||||||||||||||
|
LSIC2SD120D20A
Littelfuse Inc
|
$15.3560 | Yes | Active | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
20D27R
Eaton Corporation
|
$38.3940 | Yes | Yes | Active | NO | DIN 49515; IEC60269 | INLINE/HOLDER | BULK | EATON CORP | compliant | Eaton | ULTRA FAST | 50 mm | 21.5 mm | ELECTRIC FUSE | DII | 1620 J | 50 kA | 20 A | 500 V | END CAP | ||||||||||||||||||||||||||||||||||||||
|
TV20D2
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 16.3 A | RECTIFIER DIODE | SINGLE | NO | 30 kV | 1 | 1.5 A | 1 | e0 | 110 °C | Tin/Lead (Sn/Pb) | EUPEC GMBH & CO KG | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
MD165A20D2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 82.5 A | 1.4 V | 9 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 kV | 2 | GENERAL PURPOSE | 6 kA | 1 | 2 kV | R-CUFM-X3 | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | ||||||||||||||||||||||||||||||
|
SK1820D2R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 18 A | 580 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 320 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 |