Filter Your Search
1 - 10 of 74 results
|
SK1020D1
Diotec Semiconductor AG
|
$0.1681 | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | TO-252AA | DPAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
V20D100C-M3/I
Vishay Intertechnologies
|
$1.0891 | Yes | Active | 10 A | 790 mV | 300 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | TO-263AC | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||||||||||
|
V20D170CHM3/I
Vishay Intertechnologies
|
$1.3325 | Yes | Active | 10 A | 900 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 170 V | 2 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 170 V | R-PSSO-G2 | AEC-Q101 | TO-263AC | 175 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 2019-02-19 | |||||||||||||||||||||||
|
LSIC2SD120D10
Littelfuse Inc
|
$6.6531 | Yes | Active | 28 A | 1.8 V | 100 µA | 136 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | EFFICIENCY | 80 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | 2018-05-29 | ||||||||||||||||||||||
|
LSIC2SD120D10A
Littelfuse Inc
|
$8.3830 | Yes | Active | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LSIC2SD120D15
Littelfuse Inc
|
$8.8332 | Yes | End Of Life | 44 A | 1.8 V | 100 µA | 214 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||||||||||||||
|
20D16
Eaton Corporation
|
$19.8000 | No | Active | NO | DIN 49515; IEC60269 | INLINE/HOLDER | BULK | EATON CORP | compliant | EAR99 | TIME DELAY | 50 mm | 13.2 mm | ELECTRIC FUSE | DI | 1620 J | 50 kA | 20 A | 500 V | END CAP | ||||||||||||||||||||||||||||||||||||||
|
20D16Q
Eaton Corporation
|
$20.1080 | Yes | Yes | Active | NO | DIN 49515; IEC60269 | INLINE/HOLDER | BULK | EATON CORP | compliant | EAR99 | FAST | 50 mm | 13.2 mm | ELECTRIC FUSE | DI | 1620 J | 50 kA | 20 A | 500 V | END CAP | |||||||||||||||||||||||||||||||||||||
|
MSCDC100A120D1PAG
Microchip Technology Inc
|
$126.6853 | Yes | Active | 100 A | 1.8 V | 400 µA | SILICON CARBIDE | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | 1.2 kV | R-XUFM-X3 | 175 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | MODULE-3 | unknown | EAR99 | 8541.50.00.80 | |||||||||||||||||||||||||||
|
MSCDC100KK120D1PAG
Microchip Technology Inc
|
$126.6853 | Yes | Active | 100 A | 1.8 V | 400 µA | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1.2 kV | 2 | SCHOTTKY | GENERAL PURPOSE | 1 | 1.2 kV | R-XUFM-X3 | 175 °C | -40 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | MODULE-3 | compliant | EAR99 | 8541.50.00.80 |