Parametric results for: 20CTH03-1 under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 20cth031
Select parts from the table below to compare.
Compare
Compare
VS-20CTH03-1-M3
Vishay Intertechnologies
$1.4202 Yes Active 10 A 1.25 V 35 ns 20 µA SILICON 300 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPER FAST RECOVERY 120 A 1 300 V R-PSIP-T3 TO-262AA 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2018-01-29 Vishay
VS-20CTH03-1HM3
Vishay Intertechnologies
$1.7185 Yes Active 10 A 1.25 V 31 ns 20 µA SILICON 300 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT HYPER FAST RECOVERY 120 A 1 300 V R-PSIP-T3 AEC-Q101 TO-262AA 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 2016-07-19 Vishay
20CTH03-1
Vishay Intertechnologies
Check for Price No Obsolete 10 A 950 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE HFRHP 120 A 1 Not Qualified R-PSIP-T3 TO-262AA 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.80 TO-262AA TO-262, 3 PIN 3
20CTH03-1PBF
International Rectifier
Check for Price Yes Yes Transferred 10 A 950 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPER FAST RECOVERY 120 A 1 Not Qualified R-PSIP-T3 e3 TO-262AA 1 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-262AA LEAD FREE, PLASTIC, TO-262, 3 PIN 3
20CTH03-1
International Rectifier
Check for Price No No Transferred 10 A 950 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE HYPER FAST RECOVERY 120 A 1 Not Qualified R-PSIP-T3 e0 TO-262AA 175 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.10.00.80 TO-262AA PLASTIC, TO-262, 3 PIN 3
VS-20CTH03-1PBF
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 10 A 950 mV 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 300 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT HFRHP 120 A 1 Not Qualified R-PSIP-T3 TO-262AA 1 175 °C -65 °C 260 CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.80 TO-262AA HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN 3