Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
20C24-N125-I10-AD-DAR
Advanced Energy Industries Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Max
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions | Technology |
Total Power Output-Max
|
JESD-30 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Yes | Active | 24 V | 30 V | 23 V | 20 kV | 6.25 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown |
|
20C24-N125-I10-AD-DAR
Advanced Energy Industries Inc
|
Check for Price Buy | Yes | Active | 24 V | 30 V | 23 V | 20 kV | 6.25 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown |