Filter Your Search
1 - 10 of 68 results
|
208-R-W-RTL-P
SloanLED
|
Check for Price | Contact Manufacturer | SLOANLED | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
208-9RA
CTS Corporation
|
Check for Price | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e3 | 85 °C | -55 °C | ANTI-STATIC TUBE | Tin (Sn) | CTS CORP | unknown | 8536.50.90.65 | ROHS COMPLIANT | EAR99 | 7.24 inch | 10.16 mm | 25.04 mm | 50 mA | .05A@24VDC | 24 V | 2000 Cycle(s) | 9 | LATCHED | SPST | SLIDE DIP SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||
|
208RP40
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | NO | 400 V | O-MUPM-H3 | Not Qualified | 125 °C | -45 °C | 3 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | NIHON INTER ELECTRONICS CORP | unknown | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 200 V/us | 150 mA | 3 V | 20 mA | 4 kA | 310 kA | SCR | |||||||||||||||||||||||||||||||||||||
|
LNG208RKR
Panasonic Electronic Components
|
Check for Price | No | No | Active | RED | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.8 mcd | 700 nm | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 4 V | T-1 | e0 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 5.5 mm | 3 mm | PANASONIC CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
208RP10
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | NO | 100 V | O-MUPM-H3 | Not Qualified | 125 °C | -45 °C | 3 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | NIHON INTER ELECTRONICS CORP | unknown | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 200 V/us | 150 mA | 3 V | 20 mA | 4 kA | 310 kA | SCR | |||||||||||||||||||||||||||||||||||||
|
208RLE40
Nihon Inter Electronics Corporation
|
Check for Price | Transferred | NO | 400 V | O-MUPM-H3 | Not Qualified | 125 °C | -45 °C | 3 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | NIHON INTER ELECTRONICS CORP | unknown | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 100 V/us | 150 mA | 3 V | 20 mA | 4 kA | 310 kA | SCR | 15 µs | ||||||||||||||||||||||||||||||||||||
|
CL1208RGC
Camden Electronics Ltd
|
Check for Price | Active | CAMDEN ELECTRONICS LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
208-R-W-RTL-L
SloanLED
|
Check for Price | Contact Manufacturer | SLOANLED | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
208RLE20
KYOCERA Corporation
|
Check for Price | Obsolete | NO | O-MUPM-H3 | Not Qualified | 3 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | KYOCERA CORP | unknown | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | SCR | ||||||||||||||||||||||||||||||||||||||||||||||
|
208-10RA
CTS Corporation
|
Check for Price | Yes | Yes | Active | NO | THROUGH HOLE-RIGHT ANGLE | e3 | 85 °C | -55 °C | ANTI-STATIC TUBE | Tin (Sn) | CTS CORP | unknown | 8536.50.90.65 | ROHS COMPLIANT | EAR99 | 7.24 inch | 10.16 mm | 27.58 mm | 50 mA | .05A@24VDC | 24 V | 2000 Cycle(s) | 10 | LATCHED | SPST | SLIDE DIP SWITCH | SOLDER |