Filter Your Search
1 - 10 of 12 results
|
2077SAHK700
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 30u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHJ700
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 15u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHJ100
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 15u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHF700
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | FLASH inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHJ000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 15u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHF000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | FLASH inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHJ200
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 15u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHK200
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 30u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHK000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 30u inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
2077SAHF100
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 9 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | USB CONNECTOR | ROHS COMPLIANT | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | -40 °C | 60 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | COPPER ALLOY | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | FLASH inch | TIN | SOLDER | 0.285 inch | 0.649 inch | 0.576 inch | 0.112 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 |