Filter Your Search
1 - 1 of 1 results
|
2057-S1-12-10-640
ECS
|
Check for Price | Contact Manufacturer | 114 | 2 | 3.18 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1500VAC V | NO | 177.92 N | 5 GΩ | 44.48 N | CUL; UL | 94V-0 | -54 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SOLDER | 0.42 inch | 0.645 inch | 7.386 inch | 0.375 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |