Filter Your Search
1 - 1 of 1 results
|
2047-3X19G00SP2U
Oupiin
|
Check for Price | Contact Manufacturer | 57 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE/POLYESTER | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.295 inch | 0.535 inch | 1.916 inch | 0.126 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |