Filter Your Search
1 - 1 of 1 results
|
2045-2X5GS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5568 N | 5 GΩ | 1.1676 N | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.217 inch | 0.335 inch | 0.531 inch | 0.138 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |