Filter Your Search
1 - 10 of 33 results
|
SL2-042-B076/01-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.059 inch | 2.1 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
W-A3204-2B#01
SMK Corporation
|
Check for Price | Contact Manufacturer | 4 | 1 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: W-T0873-11#01F | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | SOCKET | RECTANGULAR | BEIGE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | CRIMP | 0.22 inch | 0.315 inch | 0.394 inch | SMK CORP | unknown | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||
|
SL2-042-B076/01-98
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.059 inch | 2.1 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
53-122-042B-MIL
Cristek Interconnects Inc
|
Check for Price | Active | 42 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH (40) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | YES | GOLD FLASH (40) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||||||||||||
|
SL2-042-B096/07-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.059 inch | 1.654 inch | 0.087 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
G55H2042BLF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SL2-042-B076/01-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.059 inch | 2.1 inch | 0.106 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
55-122-042B-MIL
Cristek Interconnects Inc
|
Check for Price | Active | 42 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | YES | NO | ONE | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant | ||||||||||||||||||||||||||||||||||||
|
SL2-042-B096/10-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2.0066 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.157 inch | 0.059 inch | 1.654 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
SD-122-042B-MIL
Cristek Interconnects Inc
|
Check for Price | Active | 42 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | YES | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | CRISTEK INTERCONNECTS INC | compliant |