Filter Your Search
1 - 10 of 588 results
|
2041321-2
TE Connectivity
|
$0.2110 | Yes | Obsolete | 2 | 1 | 1.2446 mm | 1 | 1 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 9.7856 N | 100 MΩ | POLARIZED HOUSING | .973 N | UL | -30 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.187 inch | 0.307 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
2041321-4
TE Connectivity
|
$0.2826 | Yes | Obsolete | 4 | 1 | 1.25 mm | 1 | 1 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VAC V | NO | 9.7856 N | 100 MΩ | POLARIZED HOUSING | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.187 inch | 0.405 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
2041321-3
TE Connectivity
|
$0.3713 | Yes | Obsolete | 3 | 1 | 1.2446 mm | 1 | 1 A | MALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 9.7856 N | 100 MΩ | POLARIZED HOUSING | .973 N | UL | -30 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.146 inch | 0.187 inch | 0.356 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
TSW-204-13-T-S
Samtec Inc
|
$0.4959 | Yes | Yes | Active | 4 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54121-112041300LF
Amphenol Communications Solutions
|
$0.5010 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.512 inch | 0.4 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 4 | ||||||||||||||||||||
|
TSW-204-13-T-S-RA
Samtec Inc
|
$0.5457 | Yes | Yes | Active | 4 | 1 | 5.08 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.8 inch | 0.79 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2041346-1
TE Connectivity
|
$0.5504 | Yes | Obsolete | NOT SPECIFIED | BOARD EURO CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSW-204-13-F-S
Samtec Inc
|
$0.6956 | Yes | Yes | Active | 4 | 1 | 5.08 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.7 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||
|
71920-413LF
Amphenol Communications Solutions
|
$0.7015 | Yes | Active | 13 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 2.45 N | 100 GΩ | 0.294 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.17 mm | 78.7u inch | SOLDER | 0.098 inch | 0.335 inch | 1.297 inch | 0.122 inch | AMPHENOL ICC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | 13 | |||||||
|
TSW-204-13-T-S-RE
Samtec Inc
|
$0.7137 | Yes | Yes | Active | 4 | 1 | 5.08 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.2 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.26 inch | 0.8 inch | 0.69 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |