Filter Your Search
1 - 10 of 5,364 results
|
203PA22K90V
Ohmite Mfg Co
|
Check for Price | Active | 22.9 kΩ | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA107K0Q
Ohmite Mfg Co
|
Check for Price | Active | 107 kΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA130K0A
Ohmite Mfg Co
|
Check for Price | Active | 130 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA634K0F
Ohmite Mfg Co
|
Check for Price | Active | 634 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA180R0A
Ohmite Mfg Co
|
Check for Price | Active | 180 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA825R0V
Ohmite Mfg Co
|
Check for Price | Active | 825 Ω | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA18R40B
Ohmite Mfg Co
|
Check for Price | Active | 18.4 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA5K690D
Ohmite Mfg Co
|
Check for Price | Active | 5.69 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA267K0B
Ohmite Mfg Co
|
Check for Price | Active | 267 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA71K50F
Ohmite Mfg Co
|
Check for Price | Active | 71.5 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 |