Filter Your Search
1 - 10 of 2,735 results
|
ECS-160-20-3X-TR
ECS International Inc
|
$0.1617 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESITANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-120-20-3X-TR
ECS International Inc
|
$0.2422 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e2 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESITANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-250-20-3X-TR
ECS International Inc
|
$0.2675 | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 | ECS | |||
|
ECS-120-20-3X-EN-TR
ECS International Inc
|
$0.2693 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-200-20-3X-EN-TR
ECS International Inc
|
$0.2932 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-286.3-20-3X-TR
ECS International Inc
|
$0.4007 | Yes | Active | 28.63 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 | ECS | |||
|
ECS-143-20-3X-EN-TR
ECS International Inc
|
$0.4007 | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 7mm x 4.1mm x 2.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 7mm x 4.1mm x 2.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | |||||
|
ECS-270-20-3X-TR
ECS International Inc
|
$0.4007 | Yes | Active | 27 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.60 | ECS | |||
|
ECS-130-20-3X-TR
ECS International Inc
|
$0.4007 | Yes | Active | 13 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | |||
|
ECS-143-20-3X-TR
ECS International Inc
|
$0.4007 | Yes | Active | 14.3 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS |