Filter Your Search
1 - 8 of 8 results
|
203PA111R0A
Ohmite Mfg Co
|
Check for Price | Active | 111 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111R0B
Ohmite Mfg Co
|
Check for Price | Active | 111 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111R0Q
Ohmite Mfg Co
|
Check for Price | Active | 111 Ω | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111R0V
Ohmite Mfg Co
|
Check for Price | Active | 111 Ω | 0.005 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111K0B
Ohmite Mfg Co
|
Check for Price | Active | 111 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111K0A
Ohmite Mfg Co
|
Check for Price | Active | 111 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111K0T
Ohmite Mfg Co
|
Check for Price | Active | 111 kΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 | ||
|
203PA111R0D
Ohmite Mfg Co
|
Check for Price | Active | 111 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 150 V | e0 | 150 °C | -60 °C | Welded | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 660 µm | 5.08 mm | 6.86 mm | 8.13 mm | OHMITE MANUFACTURING CO | Radial, | unknown | EAR99 | 8533.21.00.80 |