Filter Your Search
1 - 1 of 1 results
|
2030-S1-13-30-640
ECS
|
Check for Price | Contact Manufacturer | 60 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT TERMINALS | 1500VAC V | NO | 4.448 N | 5 GΩ | .278 N | UL | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.42 inch | 0.645 inch | 4.011 inch | 0.465 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown |