Filter Your Search
1 - 2 of 2 results
|
203-3.579545M-20-20H
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 20 ppm | 0.002 % | 100 Ω | 20 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
203-3.579545M-20-20H-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 20 ppm | 0.002 % | 100 Ω | 20 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 |