Filter Your Search
1 - 2 of 2 results
|
203-18.432M-20-10K-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 18.432 MHz | 10 ppm | 0.0015 % | 30 Ω | 20 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
203-1.8432M-20-10K-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.8432 MHz | 10 ppm | 0.0015 % | 600 Ω | 20 pF | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 nW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | OSCILENT CORP | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | compliant | 8541.60.00.30 |