Filter Your Search
1 - 2 of 2 results
|
202S43W471KV4E
Johanson Dielectrics Inc
|
$0.8369 | Yes | Yes | Active | 470 pF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
202S43W471KV4E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 470 pF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.57 mm | 3.17 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 |