Filter Your Search
1 - 2 of 2 results
|
202R29W152MV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 1.5 nF | 2 kV | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.16 mm | 5.21 mm | 2.29 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
202R29W152MV4E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1.5 nF | 2 kV | 20 % | 1808 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | JOHANSON DIELECTRICS INC | , 1808 | compliant | EAR99 |