Filter Your Search
1 - 5 of 5 results
|
2027395-7
TE Connectivity
|
$5.3522 | Yes | Active | 2.25 W | 64 Ω | 35 A | 277 V | 30 V | 35 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 188 mA | 12 V | 4000 Vrms | 2500 Vrms | 1 GΩ | 70 °C | 85 °C | SILVER ALLOY | PANEL MOUNT | TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
2027395-3
TE Connectivity
|
$5.8063 | Yes | Active | 2.25 W | 64 Ω | 35 A | 277 V | 30 V | 35 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 188 mA | 12 V | 4000 Vrms | 2500 Vrms | 1 GΩ | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.41.00.50 | |||||||||||||
|
2027395-1
TE Connectivity
|
$6.1661 | Yes | Active | 2.25 W | 64 Ω | 35 A | 277 V | 30 V | 35 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 188 mA | 9 V | 800 mV | 12 V | 35A@277VAC | 1 GΩ | 15 ms | 15 ms | UL; VDE | 70 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | TRAY | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 32.51mm x 27.43mm x 20.4mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||
|
2027395-5
TE Connectivity
|
$6.4082 | Yes | Active | 2.25 W | 64 Ω | 40 A | 277 V | 30 V | 40 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 188 mA | 12 V | 4000 Vrms | 2500 Vrms | 1 GΩ | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | TRAY | 1 FORM A | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 27.43 mm | 24.2 mm | 32.51 mm | 26.6 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.41.00.50 | ||||||||||||
|
2027395-6
TE Connectivity
|
Check for Price | Yes | Active | 2.25 W | 64 Ω | 35 A | 277 V | 30 V | 35 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 188 mA | 188 mA | 12 V | 4000 Vrms | 2500 Vrms | 1 GΩ | 70 °C | 85 °C | SILVER NICKEL | PANEL MOUNT | TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 27.4 mm | 20.4 mm | 32.5 mm | 30 g | TE CONNECTIVITY LTD | unknown | TE Connectivity |