Filter Your Search
1 - 1 of 1 results
|
20222-220-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 30 V | e3 | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 500 µm | 27.94 mm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |