Filter Your Search
1 - 10 of 45 results
|
TSW-120-22-S-T-RA
Samtec Inc
|
$7.6264 | Yes | Active | 60 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.32 inch | 0.36 inch | 2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TSW-120-22-S-T
Samtec Inc
|
$7.7262 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | |||||||||||||||
|
SSW-120-22-S-T-RA
Samtec Inc
|
$8.4543 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | .834 N | .695 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 2.02 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||
|
MTSW-120-22-S-T-400
Samtec Inc
|
$8.6162 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
MTSW-120-22-S-T-355
Samtec Inc
|
$8.6162 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||
|
MTSW-120-22-S-T-315
Samtec Inc
|
$8.8888 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
HMTSW-120-22-S-T-435
Samtec Inc
|
$9.4338 | Yes | Active | 60 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.1 inch | 2 inch | 0.09 inch | SAMTEC INC | compliant | |||||||||||||||
|
SSW-120-22-S-T
Samtec Inc
|
$9.8686 | Yes | Yes | Active | 60 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | .834 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.335 inch | 2.02 inch | 0.194 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||
|
G2120-22ST1WN
Wieson Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.346 inch | 0.35 inch | 1.399 inch | 0.118 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2120-22ST1RN
Wieson Technologies Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.346 inch | 0.35 inch | 1.399 inch | 0.118 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 |