Filter Your Search
1 - 10 of 5,258 results
|
FX20-20S-0.5SH
Hirose Electric Co Ltd
|
$1.9666 | Yes | Active | 20 | 2 | 482.6 µm | 2 | 70 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | 0.106 inch | NO | LOCKING | ONE | RECTANGULAR | 5.1562 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||
|
FX20-20S-0.5SV10
Hirose Electric Co Ltd
|
$2.4928 | Yes | Active | 20 | 2 | 500 µm | 2 | 70 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | 0.106 inch | NO | LOCKING | ONE | RECTANGULAR | 5.15 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||
|
FX20-20S-0.5SV
Hirose Electric Co Ltd
|
$2.9061 | Yes | Active | 20 | 2 | 500 µm | 2 | 70 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | 0.106 inch | NO | LOCKING | ONE | RECTANGULAR | 5.15 mm | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||
|
TSW-120-20-S-S
Samtec Inc
|
$3.1509 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
TSW-120-20-S-S-LL
Samtec Inc
|
$3.3049 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||
|
DW-20-20-S-S-640
Samtec Inc
|
$4.3394 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.64 inch | 2 inch | 0.11 inch | SAMTEC INC | compliant | ||||||||||||||
|
ZW-20-20-S-S-650-110
Samtec Inc
|
$4.3834 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.65 inch | 2 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
ZW-20-20-S-S-510-420
Samtec Inc
|
$4.3834 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.51 inch | 2 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
ZW-20-20-S-S-728-126
Samtec Inc
|
$4.3834 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.728 inch | 2 inch | SAMTEC INC | compliant | |||||||||||||||||||
|
ZW-20-20-S-S-800-090
Samtec Inc
|
$4.3834 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.8 inch | 2 inch | SAMTEC INC | compliant | SAMTEC |