Filter Your Search
1 - 3 of 3 results
|
202-151-KT10W
RCD Components Inc
|
Check for Price | Yes | Active | 150 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
202-151-KT10
RCD Components Inc
|
Check for Price | Active | 150 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
202-151-KT10Q
RCD Components Inc
|
Check for Price | No | Active | 150 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |