Filter Your Search
1 - 1 of 1 results
|
201TL32LS
NICOMATIC
|
Check for Price | Active | 32 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | 2500 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1200VDC V | NO | 2 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | UL | 94V-0 | -60 °C | 260 °C | HOLE 0.04 | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 1u inch | SURFACE MOUNT | 0.236 inch | 0.23 inch | 1.394 inch | NICOMATIC SA | compliant |