Filter Your Search
1 - 10 of 11,337 results
|
201H54N104JV3E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 100 nF | 200 V | 5 % | 3640 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages,Values Available | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
201H54W102JV3H
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1 nF | 200 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
201H54W474JV6S
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 470 nF | 200 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
C0201HQN500-1R8JNP
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
201H54N332JV4H
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 3.3 nF | 200 V | 5 % | 3640 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages,Values Available | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
201H54W125MV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1.2 µF | 200 V | 20 % | 3640 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
201H54W154ZV4H
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 150 nF | 200 V | 80 % | 3640 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
201H54W152KY3S
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 1.5 nF | 200 V | 10 % | 3640 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 | |||
|
250T3CN201HR4H
Johanson Dielectrics Inc
|
Check for Price | Active | 200 pF | 25 V | 3 % | NP0 | 3 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 5.08 mm | WIRE | 7.62 mm | 8.13 mm | 6.35 mm | JOHANSON DIELECTRICS INC | , 3225 | compliant | EAR99 | |||||||||
|
201H54W683JV4S
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 68 nF | 200 V | 5 % | 3640 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Sizes, Voltages, Values Available | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.81 mm | 9.14 mm | 10.2 mm | JOHANSON DIELECTRICS INC | , 3640 | compliant | EAR99 |