Filter Your Search
1 - 1 of 1 results
|
201T48N222KE4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 2.2 nF | 200 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.06 mm | 5.72 mm | 6.48 mm | JOHANSON DIELECTRICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |