Filter Your Search
1 - 1 of 1 results
|
201R18N1R0DV6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Obsolete | 1 pF | 200 V | 50 % | 1206 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 3.43 mm | 1.83 mm | JOHANSON DIELECTRICS INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |