Filter Your Search
1 - 3 of 3 results
|
201P35W225JN4
Johanson Dielectrics Inc
|
Check for Price | Active | 2.2 µF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | JOHANSON DIELECTRICS INC | , | compliant | ||||||||||||
|
201P35W225JN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 2.2 µF | 200 V | 5 % | 2530 | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 10.8 mm | 7.62 mm | 6.99 mm | JOHANSON DIELECTRICS INC | , 2530 | compliant | EAR99 | ||
|
201P35W225JN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 2.2 µF | 200 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 10.795 mm | 6.337 mm | 7.62 mm | JOHANSON DIELECTRICS INC | , 2530 | compliant | EAR99 |