Filter Your Search
1 - 3 of 3 results
|
201P34W475PL4H
Johanson Dielectrics Inc
|
Check for Price | Active | 4.7 µF | 200 V | 100 % | 3944 | X7R | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 12.573 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | |||||||
|
201P34W475PL4
Johanson Dielectrics Inc
|
Check for Price | Active | 4.7 µF | 200 V | 100 % | X7R | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | P | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GULL WING | JOHANSON DIELECTRICS INC | , | compliant | ||||||||||||
|
201P34W475PL4C
Johanson Dielectrics Inc
|
Check for Price | Active | 4.7 µF | 200 V | 100 % | 3839 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 10.8 mm | 11.18 mm | 10.8 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 | 8532.24.00.20 |