Filter Your Search
1 - 10 of 233,500 results
|
201P35N683PJ3
Johanson Dielectrics Inc
|
Check for Price | Active | 68 nF | 200 V | 100 % | C0G | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | P | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | J BEND | JOHANSON DIELECTRICS INC | , | compliant | ||||||||||||
|
201P39W163JJ3U
Johanson Dielectrics Inc
|
Check for Price | Active | 16 nF | 200 V | 5 % | 2427 | X7R | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed , 13 Inch | YES | J BEND | 9.02 mm | 6.1 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 2427 | compliant | EAR99 | ||||||
|
201P39W473MJ3U
Johanson Dielectrics Inc
|
Check for Price | Active | 47 nF | 200 V | 20 % | 2427 | X7R | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed , 13 Inch | YES | J BEND | 9.02 mm | 6.1 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 2427 | compliant | EAR99 | ||||||
|
201P31B155LM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 1.5 µF | 200 V | 15 % | BX | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P31B332KM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 3.3 nF | 200 V | 10 % | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P31B564MM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 560 nF | 200 V | 20 % | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P32B205MM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 2 µF | 200 V | 20 % | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P32N224KM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 220 nF | 200 V | 10 % | NP0 | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P32W183ZM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 18 nF | 200 V | 80 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 37.91 mm | 22.098 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P33N272LM4C
Johanson Dielectrics Inc
|
Check for Price | Active | 2.7 nF | 200 V | 15 % | NP0 | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 11.938 mm | 25.718 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 |