Filter Your Search
1 - 3 of 3 results
|
201P24N823JN4
Johanson Dielectrics Inc
|
Check for Price | Active | 82 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | JOHANSON DIELECTRICS INC | , | compliant | ||||||||||||
|
201P24N823JN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 82 nF | 200 V | 5 % | 3944 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 7.75 mm | 11.18 mm | 10.8 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | |||
|
201P24N823JN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 82 nF | 200 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 7.747 mm | 9.843 mm | 11.176 mm | JOHANSON DIELECTRICS INC | , 3944 | compliant | EAR99 |