Filter Your Search
1 - 3 of 3 results
|
201P01W106KN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 10 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | WIRE | 4.7 mm | 52.71 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||
|
201P01W106KN4H
Johanson Dielectrics Inc
|
Check for Price | Active | 10 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 4.699 mm | 51.118 mm | 12.7 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
201P01W106KN4
Johanson Dielectrics Inc
|
Check for Price | Active | 10 µF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | JOHANSON DIELECTRICS INC | , | compliant |