Filter Your Search
1 - 10 of 349 results
|
5600201220
Molex
|
$1.2180 | Yes | Yes | Active | BOARD CONNECTOR | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZW-08-09-S-S-201-220
Samtec Inc
|
$1.4759 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.201 inch | 0.8 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
HL72201-2200-6F
Foxconn
|
Check for Price | Active | 40 | 2 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
3002-012-2004
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH LEGS | 1500VAC V | 8.896 N | 500 GΩ | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.156 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.41 inch | 0.45 inch | 1.866 inch | 0.218 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
54122-120-12-2000R
Amphenol FCi
|
Check for Price | No | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.787 inch | 0.6 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
1220-1220S0S0680
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 40 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 1.575 inch | 0.11 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | ||||||||||||||||||||||
|
51760-11201220AA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.95 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
1220-1220S0S078T
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 40 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.079 inch | 1.575 inch | 0.11 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | ||||||||||||||||||||||
|
10124782-01220TLF
Amphenol FCi
|
Check for Price | Active | CARD EDGE CONNECTOR | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GB22201-2201
Foxconn
|
Check for Price | Obsolete | 20 | 2 | 1 mm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | e4 | NO | 94V-0 | GOLD | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 |