Filter Your Search
1 - 10 of 6,720 results
|
201-12.000393M-18-50LT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.0004 MHz | 50 ppm | 0.001 % | 80 Ω | 18 pF | 80 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
201-12.096M-18-10KT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 10 ppm | 0.0015 % | 80 Ω | 18 pF | 80 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
201-12.0M-13-50GT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 50 ppm | 0.003 % | 80 Ω | 13 pF | 80 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
201-12.0M-SR-10LT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 10 ppm | 0.001 % | 80 Ω | 80 °C | SERIES - FUNDAMENTAL | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
201-12.096M-30-KT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 30 ppm | 0.0015 % | 80 Ω | 30 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
ECCM5A5DE-20-11.2896MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 11.2896 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
201-12.096M-12-50GT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 50 ppm | 0.003 % | 80 Ω | 12 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
201-12.096M-30-10LT-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.096 MHz | 10 ppm | 0.001 % | 80 Ω | 30 pF | 80 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
201-12.000393M-12-20W-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.0004 MHz | 20 ppm | 0.005 % | 80 Ω | 12 pF | 85 °C | PARALLEL - FUNDAMENTAL | TR | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
201-12.000393M-18-15HT
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 12.0004 MHz | 15 ppm | 0.002 % | 80 Ω | 18 pF | 80 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | OSCILENT CORP | GULLWING, SMD, UM-1, 2 PIN | compliant | 8541.60.00.50 |