Parametric results for: 2010W2F2000T4E under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2010w2f2000t4e
Select parts from the table below to compare.
Compare
Compare
2010W2F2000T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Buy Yes Obsolete 200 Ω 1 % 500 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD compliant EAR99 8533.21.00.30