Parametric results for: 201007F1131T4E under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 201007f1131t4e
Select parts from the table below to compare.
Compare
Compare
201007F1131T4E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 1.13 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant