Filter Your Search
1 - 10 of 190,707 results
|
MCPWR10FTEQ3600
SPC Multicomp
|
$0.0115 | Yes | Active | 360 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 400 V | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MCPWR10FTEQ3301
SPC Multicomp
|
$0.0115 | Yes | Active | 3.3 kΩ | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 400 V | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MCPWR10FTEQ1800
SPC Multicomp
|
$0.0115 | Yes | Active | 180 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | MCPWR10 | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | unknown | CHIP | EAR99 | ||||||||
|
MCPWR10FTFQ0150
SPC Multicomp
|
$0.0115 | Yes | Active | 15 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | MCPWR10 | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | unknown | CHIP | EAR99 | ||||||||
|
MCPWR10FTFQ0180
SPC Multicomp
|
$0.0117 | Yes | Active | 18 Ω | 1 % | 750 mW | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 400 V | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | ||||||||||||
|
MCHVR0AJTEU1004
SPC Multicomp
|
$0.0255 | Yes | Active | 1 MΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | unknown | CHIP | |||||||
|
201007J0201T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0329 | Yes | Active | 200 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP | |||||
|
201007J0470T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0329 | Yes | Active | 47 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP | |||||
|
201007J0680T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0329 | Yes | Active | 68 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP | |||||
|
201007J0122T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0329 | Yes | Active | 1.2 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | CHIP |