Parametric results for: 200inP under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 17 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 200i
Select parts from the table below to compare.
Compare
Compare
200IDC-02-060-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 60 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 2.563 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40
200IDC-02-034-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 34 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 1.54 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40
EH688.400-002-00I
Stocko Contact GmbH & Co Kg
Check for Price Yes Contact Manufacturer 2 5 mΩ 6 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE SN STRAIGHT BOARD CONNECTOR 3000VAC V NO 1 GΩ UL,VDE -40 °C 110 °C PLUG S0P2 TIN BRONZE BLADE PIN-SKT NATURAL YES LOCKING MECH ONE CRIMP 0.984 inch 0.394 inch STOCKO CONTACT GMBH & CO KG compliant EAR99 8536.69.40.40
200IDC-02-024-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 24 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 1.146 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40
200IDC-02-026-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 26 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 1.225 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40
EH688-002-00I
Stocko Contact GmbH & Co Kg
Check for Price Yes Contact Manufacturer 2 5 mΩ 6 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE SN STRAIGHT BOARD CONNECTOR 3000VAC V NO 1 GΩ UL,VDE -40 °C 110 °C PLUG S0P2 TIN BRONZE SQ PIN-SKT NATURAL YES LOCKING MECH ONE CRIMP 0.984 inch 0.394 inch STOCKO CONTACT GMBH & CO KG compliant EAR99 8536.69.40.40
200IDC-02-040-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 40 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 1.776 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40
10106116-600200ILF
Amphenol Communications Solutions
Check for Price Active 14 4 2.54 mm 4 20 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE RIGHT ANGLE BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM 1000VDC V NO 1 N 1 GΩ POLARIZED HOUSING 58 A 0.2 N EIA;TUV;UL 94V-0 -40 °C 125 °C HOLE 0.12 PLUG S8P6 RECTANGULAR HYBRID BLACK 0.1 inch 0.1 inch YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.574 inch 0.93 inch 2.44 inch 0.135 inch AMPHENOL ICC unknown EAR99 8536.69.40.40
200IDC-02-030-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 30 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 1.382 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40
200IDC-02-050-T1
South Sea Terminal Co Ltd
Check for Price Contact Manufacturer 50 2 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR WITHOUT STRAIN RELIEF 500VAC V NO 1 GΩ UL -40 °C 85 °C PLUG PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE IDC 0.165 inch 0.213 inch 2.17 inch SOUTH SEA TERMINAL CO LTD unknown EAR99 8536.69.40.40