Filter Your Search
1 - 10 of 15,573 results
|
C0805C200D5GACTU
KEMET Corporation
|
$0.2155 | Yes | Yes | Active | 20 pF | 50 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0603C200D5GACTU
KEMET Corporation
|
$0.2282 | Yes | Yes | Active | 20 pF | 50 V | 2.5 % | 0603 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0603C200D5GALTU
KEMET Corporation
|
$0.3805 | No | Active | 20 pF | 50 V | 2.5 % | 0603 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | not_compliant | EAR99 | ||||||
|
C1206C200D5GACTU
KEMET Corporation
|
$0.4255 | Yes | Yes | Active | 20 pF | 50 V | 2.5 % | 1206 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC/PAPER, 7/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | 1206 | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0805T200D2GBL3325
KEMET Corporation
|
Check for Price | No | Active | 20 pF | 200 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||||||
|
D10BN200D5LBE
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 2.5 % | 0101 | BN | 2.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D25BE200D1SYE
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 100 V | 2.5 % | 0302 | BE | 2.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||
|
D20BE200D5SBE
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 2.5 % | 0202 | BE | 2.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||||||
|
C0805T200D8GBC7215
KEMET Corporation
|
Check for Price | Yes | Active | 20 pF | 10 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | ||||||
|
C0805T200D1GALTM
KEMET Corporation
|
Check for Price | No | Active | 20 pF | 100 V | 2.5 % | 0805 | C0G | 2.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 |