Parametric results for: 200b104kp50xt under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 200b104kp50xt
Select parts from the table below to compare.
Compare
Compare
200B104KP50XT
American Technical Ceramics Corp
Check for Price No No Transferred 100 nF 50 V 10 % 1111 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
ATC200B104KP50XT
American Technical Ceramics Corp
Check for Price No No Transferred 100 nF 50 V 10 % 1111 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681; MIL-PRF-123 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
ATC200B104KP50XTV
American Technical Ceramics Corp
Check for Price No No Transferred 100 nF 50 V 10 % 1111 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681; MIL-PRF-123 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
200B104KP50XTV
American Technical Ceramics Corp
Check for Price No No Transferred 100 nF 50 V 10 % 1111 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20